- RS Stock No.:
- 663-1837
- Mfr. Part No.:
- SN74F373DW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-1837
- Mfr. Part No.:
- SN74F373DW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74F Family, Texas Instruments
Fast Bipolar logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74F Family
Specifications
Attribute | Value |
---|---|
Logic Family | F |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.8 x 7.52 x 2.35mm |
Height | 2.35mm |
Length | 12.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | 0 °C |
Width | 7.52mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +70 °C |