- RS Stock No.:
- 802-1320
- Mfr. Part No.:
- 74LVX573M
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 802-1320
- Mfr. Part No.:
- 74LVX573M
- Brand:
- onsemi
Legislation and Compliance
Product Details
74LVX Family, Fairchild Semiconductors
Advanced Low-Voltage CMOS logic
Operating Voltage +2.7 to +5.5
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage +2.7 to +5.5
Compatibility: Input LVTTL/TTL, Output LVTTL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVX Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVX |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 0.496 x 0.291 x 0.089mm |
Height | 0.089mm |
Length | 0.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 0.291mm |
Maximum Operating Supply Voltage | 3.6 V |