- RS Stock No.:
- 802-1406
- Mfr. Part No.:
- 74VHC573MTC
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-1406
- Mfr. Part No.:
- 74VHC573MTC
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74VHC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 1.1mm |
Height | 1.1mm |
Length | 6.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Width | 4.4mm |