- RS Stock No.:
- 806-2306
- Mfr. Part No.:
- MC74ACT259DG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-2306
- Mfr. Part No.:
- MC74ACT259DG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
MC74ACT Family, ON Semiconductor
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Latch Mode | Addressable |
Latching Element | Decoder |
Number of Bits | 8bit |
Output Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Set/Reset | Master Reset |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 6 V |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |