- RS Stock No.:
- 806-3236
- Mfr. Part No.:
- MC14099BDWG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-3236
- Mfr. Part No.:
- MC14099BDWG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Flip-Flops & Latches, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | 4000 |
Latch Mode | Addressable |
Latching Element | D Type |
Number of Bits | 8bit |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Set/Reset | Yes |
Dimensions | 10.45 x 7.6 x 2.4mm |
Height | 2.4mm |
Length | 10.45mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 3 |
Maximum Operating Supply Voltage | 18 V |
Width | 7.6mm |