- RS Stock No.:
- 806-3775
- Mfr. Part No.:
- MC74LCX373DTG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-3775
- Mfr. Part No.:
- MC74LCX373DTG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LCX |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 8bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 0.95mm |
Height | 0.95mm |
Length | 6.6mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Width | 4.5mm |