- RS Stock No.:
- 809-6015
- Mfr. Part No.:
- SN74LVC1G373DCKR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-6015
- Mfr. Part No.:
- SN74LVC1G373DCKR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Latch Mode | Transparent |
Latching Element | D Type |
Number of Bits | 1bit |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Dimensions | 2.15 x 1.4 x 1mm |
Height | 1mm |
Length | 2.15mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Width | 1.4mm |
Maximum Operating Supply Voltage | 5.5 V |