Pramet PWLN(RL) INT Series Lathe Tool Holder for Use with WNMG 0604, 25mm Height, 95° Approach, 300mm Length
- RS Stock No.:
- 866-0405
- Mfr. Part No.:
- S25T-PWLNR 0604
- Brand:
- Pramet
Discontinued product
- RS Stock No.:
- 866-0405
- Mfr. Part No.:
- S25T-PWLNR 0604
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet S25T Turning Holder
Boring Bar for WN Style Negative Inserts.
For general internal turning operations
Also available in left hand
Insert style incorporates 6 edges for increased economy
Suitable for WNM.0604 and WN..0804 inserts
Also available in left hand
Insert style incorporates 6 edges for increased economy
Suitable for WNM.0604 and WN..0804 inserts
Turning Holders
Breakdown of ISO Reference
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Tool Holder |
Approach Angle | 95° |
Series | PWLN(RL) INT |
For Use With | WNMG 0604 |
Length | 300mm |
Height | 25mm |