- RS Stock No.:
- 866-0546
- Mfr. Part No.:
- DCMT 070202E-FM:T8330
- Brand:
- Pramet
Discontinued product
- RS Stock No.:
- 866-0546
- Mfr. Part No.:
- DCMT 070202E-FM:T8330
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet DCMT Insert - Positive Angle
For use with SDJC, SDNCN, SDQC, SDUC, SDZC Holders & Bars.
T8330
Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
Positive Angle
Acceptable for Super Alloys
Positive Angle
T9325
Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron
Positive Angle
Acceptable for Cast Iron
Positive Angle
T9315
Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
Positive Angle
Acceptable for Super Alloys
Positive Angle
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Approach Angle | 93° |
Series | DCMT |
Length | 7.8mm |
Height | 2.38mm |