- RS Stock No.:
- 136-3974
- Mfr. Part No.:
- RSKITDCLNR-20128-M-T8330
- Brand:
- Pramet
Discontinued product
- RS Stock No.:
- 136-3974
- Mfr. Part No.:
- RSKITDCLNR-20128-M-T8330
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
DCLNR Turning Kit
For general external turning operations. D style holder incorporates top clamp for increased security. This kit is supplied with 10 x T8330 PVD coated inserts with M Chipbreaker. Suitable for finishing and semi-roughing operations in steel, cast iron, super alloys and hard materials.
Features and Benefits
T8330 Versatile PVD coated grade suitable for stainless steel
M Chipbreaker for steel and cast iron applications
Inserts available to purchase separately, see essential extras
M Chipbreaker for steel and cast iron applications
Inserts available to purchase separately, see essential extras
Turning Kit
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Type | Turning Kit |
Overall Length | 125 mm |
Number of Pieces | 1 |
Grade | T8330 |
Thickness | 20mm |