- RS Stock No.:
- 830-4713
- Mfr. Part No.:
- AM-800480ANTMQW-A0H
- Brand:
- Ampire
Discontinued product
- RS Stock No.:
- 830-4713
- Mfr. Part No.:
- AM-800480ANTMQW-A0H
- Brand:
- Ampire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ampire High Brightness TFT LCD Display Panels
This family of displays, from Ampire, are high brightness TFT LCD displays. They utilise an amorphous silicon TFT-LCD with driver unit, stainless bezel and white LED backlight. The Ampire displays also have a 3.3V built-in power supply circuit. Available in a variety of display sizes, this family of TFT displays are ideal for a wide variety of applications. This family of Ampire displays are good quality and reliable TFT LCD display.
Features of the Ampire high brightness TFT LCD displays:
- TFT LCD (thin film transistor liquid crystal display) modules
- Variety of display sizes
- Colour arrangement: RGB-stripe
- TFT LCD (thin film transistor liquid crystal display) modules
- Variety of display sizes
- Colour arrangement: RGB-stripe
Ampire Colour Graphic Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 9in |
Interface Type | LVDS |
Resolution | 800 x 480pixels |
Touch Screen | No |
Viewing Area Dimensions | 198.0 x 111.696mm |
Touch Screen Type | None |
Supply Voltage | 3.3 V |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 211.1 x 126.5 x 10.85mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Graphics Array Type | SVGA |
Brightness | 1000cd/m² |
Height | 126.5mm |
Depth | 10.85mm |
Response Time | 30ms |
Width | 211.1mm |
Number of Colours | 16,777,216 |
Operating Temperature Range | -30 → +85°C |
Viewing Area Width | 143.4mm |
Aspect Ratio | 4:3 |
Contrast Ratio | 500:1 |
Viewing Area Height | 76.704mm |