4D Systems uLCD-24PTU-PI TFT LCD Colour Display / Touch Screen, 2.4in VGA, 240 x 320pixels

  • RS Stock No. 864-6856
  • Mfr. Part No. uLCD-24PTU-PI
  • Manufacturer 4D Systems
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

LCD Displays for Raspberry Pi (PICASO processor), 4D Systems

4D System's range of resistive touch LCD Displays for the Raspberry Pi come in 4 different sizes: 2.4 in (8646856), 2.8 in (8646853), 3.2 in (8417813) and 4.3 in (8417825).

You can connect the Pi to program the LCD display for graphics, images, text, sound and logging data.

Key Features of the LCD Displays
•PICASO 4DGL graphics controller
•4D Systems Workshop 4 IDE software
•Variety of serial commands
•Power supply comes directly from the Pi

How do I connect my Pi to the display?
Firstly, connect the 4D serial Pi adaptor to your Pi board. Finally, connect the 5-way jumper cable between the adaptor and the LCD display. It's that easy.

Contents
•LCD display
•4D serial Pi adaptor
•150 mm 5-way female-to-female jumper cable
•Quick start user guide

Note

For new designs the 4D Systems gen4 range of LCD displays should be considered, including:
• gen4-uLCD-24DT (RS part 1257941)
• gen4-uLCD-28DT (RS part 1257942)
• gen4-uLCD-32DT (RS part 1257943)
• gen4-uLCD-35DT (RS part 1258024)
• gen4-uLCD-43DT (RS part 1257947)

4D Systems LCD Touchscreens

Specifications
Attribute Value
Diagonal Display Size 2.4in
Interface Type UART
Resolution 240 x 320pixels
Touch Screen Yes
Viewing Area Dimensions 36.72 x 48.96mm
Supply Voltage 5 V
Touch Screen Type Resistive
Backlight Type LED
Display Mode Transmissive
AC or DC Input Voltage Dc
Dimensions 44.7 x 74.75 x 15.9mm
Display Matrix Technology TFT
Minimum Operating Temperature -15°C
Maximum Operating Temperature +65°C
Graphics Array Type VGA
Aspect Ratio 2.4
Number of Colours 65,536
Depth 15.9mm
Voltage Rating 5V
Series Picaso
Current Rating 125mA
Power Supply Included No
Viewing Area Height 48.96mm
Width 44.7mm
Brightness 150cd/m²
Height 74.75mm
Contrast Ratio 250:1
Operating Temperature Range -35 °C → +75°C
Viewing Area Width 36.72mm
Response Time 30ms
10 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 105.47
(exc. GST)
$ 121.29
(inc. GST)
units
Per unit
1 - 9
$105.47
10 - 49
$101.95
50 +
$98.76
Related Products
The Mikromedia HMI family from Mikro. Elektronika are ...
Description:
The Mikromedia HMI family from Mikro. Elektronika are heavy-duty, high-brightness, industrial grade smart displays. Available in a range of different screen sizes, the Mikromedia range is an ideal HMI (Human Machine Interface) solution in any number of applications. Containing all ...
A range of high quality, cost effective Riverdi ...
Description:
A range of high quality, cost effective Riverdi colour TFT LCD displays from Mikro. Elektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. ...
4D Systems' range of LCD touch screens come ...
Description:
4D Systems' range of LCD touch screens come in three sizes: 2.4 inch, 2.8 inch, 3.2 inch and 4.3 inch. Each touch screen features an LCD panel, ILI9341 driver IC, flexible printed circuit (FPC) connector and a backlight unit.Features & ...
The 4D Systems LCD 4.3in display module with ...
Description:
The 4D Systems LCD 4.3in display module with an integrated 4-wire resistive touch panel is designed specifically for ease of integration and use, with careful consideration for space requirements and functionality. This module is embedded with PICASO processor and hardware ...