- RS Stock No.:
- 819-5257
- Mfr. Part No.:
- AY0438-I/P
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 819-5257
- Mfr. Part No.:
- AY0438-I/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Display Type | LCD |
Number of Pins | 40 |
Maximum Clock Frequency | 1.5MHz |
Supply Voltage | Maximum of 120 V |
Number of Segments | 32 |
Maximum Supply Current | 60µA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Through Hole |
Width | 14.14mm |
Height | 5.21mm |
Length | 52.58mm |