- RS Stock No.:
- 820-9729
- Mfr. Part No.:
- AD9880KSTZ-150
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9729
- Mfr. Part No.:
- AD9880KSTZ-150
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Analog Devices
Specifications
Attribute | Value |
---|---|
Package Type | LQFP |
Maximum Clock Frequency | 150MHz |
Number of Pins | 100 |
Supply Voltage | 6 V |
Maximum Supply Current | 330mA |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Mounting Type | Surface Mount |
Width | 14mm |
Height | 1.45mm |
Length | 14mm |