NEWHAVEN DISPLAY INTERNATIONAL NHD-0420E2Z-FL-YBW Alphanumeric LCD Alphanumeric Display, Yellow-Green on Yellow/Green,

Bulk discount available

Subtotal (1 unit)*

$76.63

(exc. GST)

$88.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$76.63
10 +$68.95

*price indicative

RS Stock No.:
181-391
Mfr. Part No.:
NHD-0420E2Z-FL-YBW
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Width

4.8mm

Character Height

9.2mm

Illumination Colour

Yellow-Green

Background Colour

Yellow/Green

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module is designed to provide an exceptional interface experience with various applications. Featuring a compact design, it supports a clear display of 20 characters across 4 lines, making it ideal for compact devices and interfaces that require multiple data inputs.

RoHS compliance reflects a commitment to environmental standards
Built in LED backlight improves visibility during low light conditions
Compact design allows easy integration into various devices and projects
User friendly documentation supports developers during setup and operation

Related links