- RS Stock No.:
- 167-8436
- Mfr. Part No.:
- B82111B0000C021
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-8436
- Mfr. Part No.:
- B82111B0000C021
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Epcos B82111B VHF Axial Choke
Ferrite cylinder core with single layer, enamel copper wire, winding in polyester insulating sleeve
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)
Offers high resonance frequency
Suitable for RF blocking and filtering, interference suppression in small size equipment, decoupling and telecoms and entertainment electronics
VDE 0565-2 (not B82500)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 5 μH |
Maximum DC Current | 10A |
Mounting Type | Axial |
Maximum DC Resistance | 5mΩ |
Tolerance | ±20% |
Diameter | 9.5mm |
Length | 34mm |
Dimensions | 9.5 (Dia.) x 34mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 175MHz |
Series | B82111B |
Terminal Type | Axial Leaded |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 1.3mm |