- RS Stock No.:
- 751-1734
- Mfr. Part No.:
- 7G13A-100M
- Brand:
- SAGAMI ELEC
Discontinued product
- RS Stock No.:
- 751-1734
- Mfr. Part No.:
- 7G13A-100M
- Brand:
- SAGAMI ELEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sagami 7G13A/C Series Shielded Radial Chokes
Sagami 7G13A/C power inductors are magnetically shielded, high current and low resistance compact type. The 7G13A/C inductor series is suitable for use in digital power amplifiers.
Sagami Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 8A |
Mounting Type | Radial |
Maximum DC Resistance | 5.4mΩ |
Tolerance | ±20% |
Length | 13mm |
Depth | 6.4mm |
Height | 15mm |
Dimensions | 13 x 6.4 x 15mm |
Lead Pitch | 8.4mm |
Series | 7G13A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |