- RS Stock No.:
- 852-6761
- Mfr. Part No.:
- Y16070R50000F9R
- Brand:
- VPG Foil Resistors
Discontinued product
- RS Stock No.:
- 852-6761
- Mfr. Part No.:
- Y16070R50000F9R
- Brand:
- VPG Foil Resistors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
CSM Series 2512 Format
CSM series high precision, current sensing metal strip SMD power resistors.
Bulk metal technology
Resistance values from 5mΩ
1W Power rating
TCR up to 0 ± 15 ppm/°C
Resistance values from 5mΩ
1W Power rating
TCR up to 0 ± 15 ppm/°C
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Tolerance | ±1% |
Series | VCS1625 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |