Mac 8 PZ-5 GREEN LED Holder for 5mm (T-1 3/4) Through-Hole LEDs

  • RS Stock No. 464-4581
  • Mfr. Part No. PZ-5 GREEN
  • Manufacturer Mac 8
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

PZ-3, PZ-5 Series (LED bracket for panel installation), MAC8

Ø 3, Ø 5 LEDs can be panel-mounted with one touch
6 bracket colours are available (black, red, yellow, green, blue, white)

Note

See the chart above for the sizes of LED that can be installed.

LED Mounting Hardware, Mac 8

Specifications
Attribute Value
LED Package Size 5mm (T-1 3/4)
For Use With Through-Hole LEDs
Height 6mm
Height Above Panel 3.5mm
Colour Green
30 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$ 1.35
(exc. GST)
$ 1.55
(inc. GST)
units
Per unit
Per Pack*
10 - 40
$1.35
$13.50
50 - 190
$1.278
$12.78
200 - 490
$1.17
$11.70
500 +
$1.139
$11.39
*price indicative
Related Products
Brought to you under the trusted RS Pro, ...
Description:
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level ...
Panel mounting LED holders for two lead 3mm ...
Description:
Panel mounting LED holders for two lead 3mm and 5mm LEDs. These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon ...
The RTF series, from Kingbright, are a family ...
Description:
The RTF series, from Kingbright, are a family of LED bezels. This range of black nylon housings are for use with through hole LEDs in various sizes. Their black plastic surface offers a high contrast to the LED light output. ...
This family of LED lens caps, from Keystone, ...
Description:
This family of LED lens caps, from Keystone, are in round configurations. They are designed for use with standard 3mm (T-1) and 5mm (T-1 3/4) through-hole LEDs with both diffused and non-diffused lenses. Installation is made easy by snap-in mounting ...