LED Cluster Light, 230 V ac

  • RS Stock No. 828-2156
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

2D Style LED Emergency Lighting Kits

These 2D LED retrofit lamps incorporate an emergency function and are ideal as replacements for existing 2D lamp fittings especially if a 3 hour emergency lighting capability is required.

2D LED lamp and 3 hour emergency lamp in one
180 LED array
Easy to install retrofit kit
3 Hour battery duration
50000 Hours lamp life expectancy
Super bright: > 84 lumens per Watt
Up to 50% energy saving
Nickel metal hydride battery
180 LEDs illuminated in standard lighting usage and 49 LEDs illuminated during emergency 3 hour operation
Can be wired for maintained or non-maintained use

Specifications
Attribute Value
Voltage Rating 230 V ac
Wattage 13 W
EU Energy Efficiency Rating A
Discontinued product