Linear Technology LT3756EMSE#PBF, LCD Display Driver 18-Segments, 6 → 100 V, 16-Pin MSOP

  • RS Stock No. 154-6374
  • Mfr. Part No. LT3756EMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Display Drivers, Linear Technology

Specifications
Attribute Value
Number of Segments 18
Maximum Supply Current 0.005 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Typical Operating Supply Voltage 6 → 100 V
Dimensions 4.039 x 3 x 0.86mm
Height 0.86mm
Length 4.04mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3mm
148 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 37)
$ 8.189
(exc. GST)
$ 9.417
(inc. GST)
units
Per unit
Per Tube*
37 +
$8.189
$302.993
*price indicative