White LED Driver with Schottky SC70-8

  • RS Stock No. 155-6782
  • Mfr. Part No. LT3491ESC8#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Number of Segments 6
Current Accuracy ±5%
Maximum Supply Current 4 mA
Mounting Type Surface Mount
Package Type SC-70
Pin Count 8
Typical Operating Supply Voltage 2.5 → 12 V
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Length 2.2mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 1.35mm
On back order for despatch 01/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$ 3.913
(exc. GST)
$ 4.50
(inc. GST)
units
Per unit
Per Reel*
500 +
$3.913
$1,956.50
*price indicative
Related Products
A range of dedicated single- and multi-output LED ...
Description:
A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
The HVLED007 is a current-mode PFC controller specific ...
Description:
The HVLED007 is a current-mode PFC controller specific for isolated high power factor, flyback converters operated in transition mode (aka quasi-resonant operation). Targeting both indoor and outdoor solid-state lighting applications, it provides extended temperature range operation down to -40 °C ...