500mA 36V LED Driver 10:1 Dimming MSOP10

  • RS Stock No. 155-7472
  • Mfr. Part No. LT3592EMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Maximum Supply Current 500 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Typical Operating Supply Voltage 3.6 36 V
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3mm
150 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$ 4.77
(exc. GST)
$ 5.49
(inc. GST)
units
Per unit
Per Tube*
50 +
$4.77
$238.50
*price indicative
Related Products
Introducing the De. Walt DCF880M2 High-Torque Professional Impact ...
Description:
Introducing the De. Walt DCF880M2 High-Torque Professional Impact Wrench. This ultra-compact and lightweight tool has been designed to allow professionals working in restricted spaces. This 18V De. Walt Impact Wrench has a full metal transmission construction for efficient power transmission ...
The LT3761/LT3761-1 is a DC/DC controller designed to ...
Description:
The LT3761/LT3761-1 is a DC/DC controller designed to operate as a constant-current source and constant-voltage regulator. It features a programmable internal PWM dimming signal. The LT3761/LT3761-1 is ideally suited for driving high current LEDs, but also has features to make ...
The Linear Current Regulators provide a precise constant ...
Description:
The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.
BD6586MUV is white LED driver IC with PWM ...
Description:
BD6586MUV is white LED driver IC with PWM step-up DC/DC converter that can boost max 24V and current driver that can drive max 25mA. The wide and precision brightness can be controlled by external PWM pulse. BD6586MUV has very accurate ...