ON Semiconductor NCV7430D20R2G, LED Driver 3-Segments, 5.8 V, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCV7430 is a single-chip RGB driver intended for dedicated multiColour LED applications. The RGB LED driver contains a LIN interface (slave) for parametric programming of LED Colour and intensity. The device receives instructions through the LIN bus and subsequently drives the LEDs independently. The NCV7430 acts as a slave on the LIN bus and the master can request specific status information (parameter values and error flags). The LIN address of the NCV7430 can be programmed in the internal memory of the device. The NCV7430 is fully compatible with automotive requirements.

Independent LED Current Regulators
LED Currents Adjustable with External Resistors
Power Saving Sleep Mode Supply Current 10 μACompliant with 14V Automotive Systems
Change Requirements: AECQ100 Qualified and PPAP Capable

Specifications
Attribute Value
Number of Segments 3
Current Accuracy ±3%
Maximum Supply Current 96 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Typical Operating Supply Voltage 5.8 V
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Length 8.75mm
Maximum Operating Temperature 125 °C
Minimum Operating Temperature -40 °C
Maximum Frequency 2.2MHz
Width 4mm
Output Voltage 8.3 V
Automotive Standard AEC-Q100
On back order for despatch 19/02/2021, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$ 7.117
(exc. GST)
$ 8.185
(inc. GST)
units
Per unit
Per Pack*
10 - 90
$7.117
$71.17
100 - 490
$7.07
$70.70
500 - 990
$7.018
$70.18
1000 - 1490
$6.97
$69.70
1500 +
$6.92
$69.20
*price indicative
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The MIC4830 is a low noise 180VPP electroluminescent ...
Description:
The MIC4830 is a low noise 180VPP electroluminescent (EL) lamp driver. Using advanced Bipolar, CMOS, DMOS (BCD) technology, the MIC4830 integrates a high voltage boost converter and an H-bridge driver for driving a large EL lamp. The MIC4830 can drive ...
The FT800 Embedded Video Engine (EVE) is a ...
Description:
The FT800 Embedded Video Engine (EVE) is a great and easy to use graphic controller. EVE’s approach eliminates the traditional frame buffer memory as it renders an image on a line by line basis, to 1/16th pixel resolution. EVE also ...
The FT81x series of Embedded Video Engines offers ...
Description:
The FT81x series of Embedded Video Engines offers the designer improved performance over the FT80x series with new features, while retaining pin compatibility. The FT81x provides graphics control, audio control and a touch screen interface. The built-in graphics operations allow ...