Maxim MAX6957AAI+, LED Driver, 7-Digits 49-Segments, 5.5 V, 28-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LED Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

LED Drivers, Maxim Integrated

Specifications
Attribute Value
Number of Digits 7
Number of Segments 49
Matching 6%
Maximum Supply Current 250 μA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Typical Operating Supply Voltage 5.5 V
Dimensions 10.33 x 5.38 x 1.78mm
Height 1.78mm
Length 10.33mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 5.38mm
46 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 46)
$ 10.168
(exc. GST)
$ 11.693
(inc. GST)
units
Per unit
Per Tube*
46 +
$10.168
$467.728
*price indicative