LED DRIVER 40SEGMENT 3.3V/5V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Display Drivers, Maxim Integrated

Specifications
Attribute Value
Number of Digits 5
Number of Segments 40
Maximum Supply Current 15 mA
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Typical Operating Supply Voltage 2.7 → 5.5 V
Dimensions 4.98 x 3.99 x 1.55mm
Height 1.55mm
Length 4.98mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.99mm
On back order for despatch 08/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$ 19.159
(exc. GST)
$ 22.033
(inc. GST)
units
Per unit
Per Tube*
100 - 200
$19.159
$1,915.90
300 - 400
$18.767
$1,876.70
500 - 900
$17.224
$1,722.40
1000 +
$16.954
$1,695.40
*price indicative