Maxim MAX6950EEE+, LED Driver, 5-Digits 40-Segments, 2.7 → 5.5 V, 16-Pin QSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Display Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Number of Digits 5
Number of Segments 40
Maximum Supply Current 15 mA
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Typical Operating Supply Voltage 2.7 → 5.5 V
Dimensions 4.98 x 3.99 x 1.55mm
Height 1.55mm
Length 4.98mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.99mm
9 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 22.43
(exc. GST)
$ 25.79
(inc. GST)
units
Per unit
1 - 24
$22.43
25 - 99
$21.96
100 - 249
$21.49
250 - 499
$21.04
500 +
$20.60
Packaging Options: