Linear Technology LT3496EUFD#PBF, LED Driver, 3 30 V, 28-Pin QFN

  • RS Stock No. 798-8843
  • Mfr. Part No. LT3496EUFD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Specifications
Attribute Value
Maximum Supply Current 750 mA
Mounting Type Surface Mount
Package Type QFN
Pin Count 28
Typical Operating Supply Voltage 3 30 V
Dimensions 5 x 4 x 0.7mm
Height 0.7mm
Length 5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4mm
On back order for despatch 21/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 16.09
(exc. GST)
$ 18.50
(inc. GST)
units
Per unit
1 - 9
$16.09
10 - 49
$15.54
50 - 99
$14.75
100 - 249
$14.31
250 +
$14.02
Packaging Options:
Related Products
The Linear LED Drivers provide a simple and ...
Description:
The Linear LED Drivers provide a simple and effective solution to driving low-current, high-brightness LEDs.
The LT3761/LT3761-1 is a DC/DC controller designed to ...
Description:
The LT3761/LT3761-1 is a DC/DC controller designed to operate as a constant-current source and constant-voltage regulator. It features a programmable internal PWM dimming signal. The LT3761/LT3761-1 is ideally suited for driving high current LEDs, but also has features to make ...
The Linear Current Regulators provide a precise constant ...
Description:
The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.
BD6586MUV is white LED driver IC with PWM ...
Description:
BD6586MUV is white LED driver IC with PWM step-up DC/DC converter that can boost max 24V and current driver that can drive max 25mA. The wide and precision brightness can be controlled by external PWM pulse. BD6586MUV has very accurate ...