DiodesZetex ZXLD383ET5TA, LED Driver, 0.9 3.3 V, 5-Pin TSOT-23

  • RS Stock No. 823-1861
  • Mfr. Part No. ZXLD383ET5TA
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Specifications
Attribute Value
Maximum Supply Current 20 mA
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Typical Operating Supply Voltage 0.9 3.3 V
Dimensions 2.9 x 1.6 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -20 °C
Width 1.6mm
5890 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$ 1.221
(exc. GST)
$ 1.404
(inc. GST)
units
Per unit
Per Pack*
10 - 40
$1.221
$12.21
50 - 290
$1.22
$12.20
300 - 1490
$1.123
$11.23
1500 - 2990
$1.067
$10.67
3000 +
$1.059
$10.59
*price indicative
Packaging Options: