- RS Stock No.:
- 162-9292
- Mfr. Part No.:
- CAT3648HV3-GT2
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 162-9292
- Mfr. Part No.:
- CAT3648HV3-GT2
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
DC-DC LED Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Output Current | 100mA |
Input Voltage | 2.5 → 5.5 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | Digital |
Application | Cell Phones, Digital Cameras, Handheld Devices, LCD Display Backlight |
Package Type | TQFN |
Number of Pins | 16 |
Maximum Output Voltage | 6V |
Current Rating | 0 → 30mA |