- RS Stock No.:
- 163-2173
- Mfr. Part No.:
- LV52205MUTBG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-2173
- Mfr. Part No.:
- LV52205MUTBG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DC-DC LED Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Output Current | 20mA |
Input Voltage | 2.7 → 5.5 V ac |
AC or DC Input Voltage | ac |
Dimming Operation | PWM |
Maximum Output Power | 2.05W |
Application | LED Display Backlight Control |
Package Type | UDFN |
Number of Pins | 6 |
Maximum Output Voltage | 30V |