- RS Stock No.:
- 646-6507
- Mfr. Part No.:
- NCP5005SNT1G
- Brand:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 646-6507
- Mfr. Part No.:
- NCP5005SNT1G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
DC-DC LED Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Output Current | 50mA |
Input Voltage | 2.7 → 5.5 V |
AC or DC Input Voltage | dc |
Dimming Operation | PWM |
Maximum Output Power | 160mW |
Package Type | TSOP |
Number of Pins | 5 |