- RS Stock No.:
- 829-3297
- Mfr. Part No.:
- CL2K4-G
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 829-3297
- Mfr. Part No.:
- CL2K4-G
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Supertex Linear Constant Current LED Drivers, Microchip
LED Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Output Current | 20mA |
Input Voltage | 5 → 90 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | External FET |
Maximum Output Power | 2W |
Application | Accent Lighting, Automotive Lighting, Constant Current Source, Industrial Lamp Indicators, LED Driver, Signage |
Package Type | TO-252 |
Number of Pins | 3 |
Maximum Output Voltage | 90V |
Minimum Output Voltage | 5V |
Current Rating | 20mA |