Osram ELEMENT 90/220-240/24, Constant Voltage LED Driver 90W 24V 700mA, ELEMENT Series

  • RS Stock No. 134-8600
  • Mfr. Part No. ELEMENT 90/220-240/24
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ELEMENT 24V Constant Voltage LED Drivers

The ELEMENT constant voltage LED driver range from Osram is available in a 30W, 60W and 90W output model with overload and over temperature protection. With a lifetime of up to 50,000 hours, the ELEMENT series LED drivers are suitable for cove and under cabinet lighting, decorative lighting for restaurants, shops and a wide range of hospitality applications.

Specifications
Attribute Value
Input Voltage 220 → 240 V ac
Output Voltage 24V
Operation Constant Voltage
Output Current 700mA
Maximum Output Power 90W
AC or DC Input Voltage Ac
IP Rating IP20
Configuration Enclosed
Current Rating 700µA
Number of Outputs 1
Primary Type AC-DC
Power Dissipation 11.7W
Series ELEMENT
Voltage Rating 220 → 240V ac
Standards Met CE, CISPR 15, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384
On back order for despatch 29/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 20)
$ 55.478
(exc. GST)
$ 63.80
(inc. GST)
units
Per unit
Per Box*
20 - 20
$55.478
$1,109.56
40 - 60
$53.688
$1,073.76
80 - 100
$52.013
$1,040.26
120 - 180
$50.434
$1,008.68
200 +
$48.952
$979.04
*price indicative
Related Products
12W 24V Constant Voltage LED Driver. Low Profile ...
Description:
12W 24V Constant Voltage LED Driver. Low Profile case (13 mm height max.)12 V and 24 V Constant Voltage Output. Fully Protected for Short Circuit, Open Circuit, Over Load, Over Voltage and Over Temperature. Low Standby Power, ErP conform. Screw ...
20W 12V Constant Voltage LED Driver. Low Profile ...
Description:
20W 12V Constant Voltage LED Driver. Low Profile case (13 mm height max.)12 V and 24 V Constant Voltage Output. Fully Protected for Short Circuit, Open Circuit, Over Load, Over Voltage and Over Temperature. Low Standby Power, ErP conform. Screw ...
Intelligent power matching thanks to Smart power supply. ...
Description:
Intelligent power matching thanks to Smart power supply. Slim form factor for mounting on the cove or in linear luminaires. Minimized flicker thanks to high PWM frequency. Available as Tunable White version (DALI Device Type 8)DALI message detection "LED Module ...
Constant Voltage design (C.V mode)Slimline Design. Protections: Over ...
Description:
Constant Voltage design (C.V mode)Slimline Design. Protections: Over Load/ Over Voltage/Short Circuit. Designed for indoor installation100% full load burn-in test. Suitable for LED Lighting and LED electrical display applications:Plastic case30,000 hours.