Tridonic 28000676, Constant Current DALI LED Driver 45W 60 (No Load)V 1.4A, Premium Series

  • RS Stock No. 146-6716
  • Mfr. Part No. 28000676
  • Manufacturer Tridonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

Dimmable built-in LED Driver
Output current adjustable between 500 – 1,400 mA
Max. output power 45 W
Up to 91 % efficiency
Power input on stand-by < 0.15 W
Dimming range 1 to 100 %
For luminaires of protection class I and protection class II
Nominal life-time up to 100,000 h
5-year guarantee

Specifications
Attribute Value
Input Voltage 176 → 280 V dc, 198 → 264 V ac
Output Voltage 60 (No Load)V
Operation Constant Current
Output Current 1.4A
Maximum Output Power 45W
Dimming Operation DALI
AC or DC Input Voltage Ac, Dc
IP Rating IP20
Current Rating 224mA
Number of Outputs 2
Output 60 V @ 1400 mA
Voltage Rating 220 → 240V
Primary Type AC-DC
Series Premium
Standards Met CCC, CE, EAC, ENEC, SELV, TUV
Power Dissipation 50W
10 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Box of 10)
$ 75.64
(exc. GST)
$ 86.99
(inc. GST)
units
Per unit
Per Box*
10 - 10
$75.64
$756.40
20 - 20
$69.33
$693.30
30 - 30
$64.00
$640.00
40 - 40
$59.43
$594.30
50 +
$55.47
$554.70
*price indicative
Related Products
4W 700mA Constant Current LED Driver. Universal input ...
Description:
4W 700mA Constant Current LED Driver. Universal input voltage 90 V to 264 V ac LED Power Supply. High Efficiency. Fully Protected for Short Circuit, Open Circuit, Over Load, Over Voltage and Over Temperature. Low Standby Power, ErP conform. Compact ...
The ECOline series of mains powered LED drivers ...
Description:
The ECOline series of mains powered LED drivers from Lumotech are high efficiency and feature a very high power factor of 0.97 at 230V or 0.99 at 110V. Mains input voltage: 110/240VSELV equivalent. Long lifetime: 80,000 hours at Ta 50°CVery ...
Non-isolated. Drives up to ten 2W power LEDs. ...
Description:
Non-isolated. Drives up to ten 2W power LEDs. Constant current source. Output current accuracy ±2%, Output current stability ±1%Efficiency up to 96%Wide input voltage range. Short circuit protection. Compact package.
Non-isolated. Drives up to ten 2W power LEDs. ...
Description:
Non-isolated. Drives up to ten 2W power LEDs. Constant current source. Output current accuracy ±2%, Output current stability ±1%Efficiency up to 96%Wide input voltage range. Short circuit protection. Compact package.