Artesyn Embedded Technologies LDS70-58-U01, Constant Current / Constant Voltage Bi-Level LED Driver 70W 58V 1.2A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Constant current and Constant Voltage LED Driver, LDS70 Series

The Emerson Network Power LDS70 series of LED drivers is perfect for use in compact lighting solutions, up to 70 W, where a system life greater than 50,000 hours is required. This Power supply has a high efficiency of up to 88%. The LDS70 has a narrow low profile that makes it ideal for use in small areas. This LED driver doesn’t need forced air for cooling and has no minimum load requirement.
Current levels in this Power supply can be pre set or adjusted to perform dimming functions.
The LDS70 comes with Short circuit, overvoltage and over temperature protection and the IP67 rating makes this LED driver perfect for use in applications in environments where dust or moisture could be an issue. The LDS70 can be used in both indoor and outdoor applications.

Constant current and constant voltage operation
Dimming option
No forced air necessary for cooling
IP64 and IP67 ingress protection
Class C Harmonics
<1.0 W No load Power
Power factor >0.9
Single output
Operating temperature 40°C to 80°C
3 years warranty

Emerson Network Power LED Drivers

Specifications
Attribute Value
Input Voltage 100 → 240 V
Output Voltage 58V
Operation Constant Current / Constant Voltage
Output Current 1.2A
Maximum Output Power 70W
Dimming Operation Bi-Level
AC or DC Input Voltage Ac
IP Rating IP64
Voltage Rating 100 → 240V
On back order for despatch 16/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 154.30
(exc. GST)
$ 177.44
(inc. GST)
units
Per unit
1 - 4
$154.30
5 - 9
$146.59
10 - 24
$138.86
25 - 49
$131.15
50 +
$124.60
Related Products
Our RS PRO Range of compact LED Drivers ...
Description:
Our RS PRO Range of compact LED Drivers range suitable for indoor and have a logarithmic dimming range. We offer the range with a 3 year warranty as standard. Input Voltage 180-240vac Low Profile Compact Plastic Low Profile enclosure3 Year ...
The RS PRO Range of 30watt Constant current ...
Description:
The RS PRO Range of 30watt Constant current LED Drivers are housed in a compact light weight high quality plastic enclosure with covered input & output terminals suitable for general Indoor LED applications. Input Voltage 90-305vac Low Profile Compact Plastic ...
The ECOline series of mains powered LED drivers ...
Description:
The ECOline series of mains powered LED drivers from Lumotech are high efficiency and feature a very high power factor of 0.97 at 230V or 0.99 at 110V. Mains input voltage: 110/240VSELV equivalent. Long lifetime: 80,000 hours at Ta 50°CVery ...
These constant current Xitanium LED drivers, from Philips ...
Description:
These constant current Xitanium LED drivers, from Philips Lighting, are designed to operate high brightness LED solutions and are suitable for outdoor applications, including: Channel letter/contour lighting, Architectural lighting, Retail/theme lighting, Orientation lighting (path lighting), Entertainment ...