Microchip Technology AC160214-1, Lighting Communications Development Platform DALI Development Kit for PIC16F1947

  • RS Stock No. 177-9589
  • Mfr. Part No. AC160214-1
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Lighting Communications Development Platform provides a universal lighting development platform for the creation of communications enabled lighting applications. The platform consists of a main board and various communications interface adapters to support in the development of DALI, DMX512A, as well as future protocols.

Screw terminals & RJ45 connectors
Isolated DALI interface
Current limited DALI power supply (jumper option)
FREE DALI ’C’ Library Stack
Demonstration Code
All code resides within the PIC16F1947 on Main/Prototype Board

Specifications
Attribute Value
LED Technology DALI
Kit Classification Development Kit
For Use With DMX512A
Featured Device PIC16F1947
Kit Name Lighting Communications Development Platform
On back order for despatch 06/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 77.77
(exc. GST)
$ 89.44
(inc. GST)
units
Per unit
1 +
$77.77
Related Products
The EVALLED-ICL8002G-B2 is an evaluation board for dimmable ...
Description:
The EVALLED-ICL8002G-B2 is an evaluation board for dimmable 12 W LED bulb in non-isolated buck topology. The demo board high compatibility with a wide range of dimmers has been accomplished by adding damping and bleeding circuit blocks. The output current ...
The CAT4101 is a low dropout current sink ...
Description:
The CAT4101 is a low dropout current sink capable of driving strings of high-brightness LEDs up to 1A. The current sink is programmed by a single resistor from the RSET pin to GND. Enable and dimming control is available via ...
The CAT4237 is a high voltage CMOS constant-current ...
Description:
The CAT4237 is a high voltage CMOS constant-current DC/DC converter that has been designed to drive with high efficiency white or other high brightness LEDs. The high-voltage output stage allows driving up to 8 white LEDs in series. A single ...
The Click accessory modules plug into the MikroBUS ...
Description:
The Click accessory modules plug into the MikroBUS sockets in Mikro. Elektronika microcontroller development boards.The 8x8 B Click features an 8 x 8 blue LED matrix with a serial interface. MAX7219 common-cathode display driver with serial I/O interface. Analogue and ...