Maxim MAX16820EVKIT+, LED Controller Evaluation Board for MAX16820

  • RS Stock No. 754-2138
  • Mfr. Part No. MAX16820EVKIT+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MAX16820 Evaluation Kit

The MAX16820 Evaluation Kit demonstrates a step-down, constant-current, hysteretic controlled switching regulator for driving high-brightness LEDs (HB LEDs) using the MAX16820 controller IC. This kit is configured to supply an average output LED current of 1A, and operates from a 5V to 28V supply.

The kit eases evaluation of the MAX16820 dedicated Pulse-Width-Modulation (PWM) dimming control and undervoltage lockout (UVLO) features.

Operates from a 5V to 28V, 1.5A Supply
Constant LED Current Control
1A Average LED Current
PWM Dimming Control Up to 20kHz
Fully Assembled and Tested
Lighting applications in Architectural, Industrial, Ambient, Automotive, and Emergency

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

LED Drivers, Maxim Integrated

Specifications
Attribute Value
LED Technology LED Controller
Kit Classification Evaluation Board
Featured Device MAX16820
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 51.57
(exc. GST)
$ 59.31
(inc. GST)
units
Per unit
1 +
$51.57
Related Products
This colour 2.8” TFT display has 4 bright ...
Description:
This colour 2.8” TFT display has 4 bright white LED backlight and 240 x 320 pixels with individual RGB pixel control. It has a resistive touchscreen to detect finger presses anywhere on the screen. The built-in controller has RAM buffering ...
The EVALLED-ICL8002G-B2 is an evaluation board for dimmable ...
Description:
The EVALLED-ICL8002G-B2 is an evaluation board for dimmable 12 W LED bulb in non-isolated buck topology. The demo board high compatibility with a wide range of dimmers has been accomplished by adding damping and bleeding circuit blocks. The output current ...
The EVALLED-ICL8002G-B3 is demo board for dimmable 20 ...
Description:
The EVALLED-ICL8002G-B3 is demo board for dimmable 20 W LED PAR38 in isolated flyback topology. It is designed for high efficiency, high-power factor, low THD and isolation. The primary side control with the integrated PFC and phase-cut dimming control makes ...
The Infineon EVALLEDICL8201F1 is designed using the LED ...
Description:
The Infineon EVALLEDICL8201F1 is designed using the LED driver ICL8201 and the N-Channel MOSFET transistor IPU50R3K0CE. The ICL8201 cascode topology enables lower system cost and higher system efficiency. Typical applications are GU10 LED Lamp. Supports wide range AC or DC ...