- RS Stock No.:
- 889-2478
- Mfr. Part No.:
- DEVPACK-LED-AUDIO
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 889-2478
- Mfr. Part No.:
- DEVPACK-LED-AUDIO
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
LED Audio DevPack for SimpleLink SensorTag Evaluation Kit
The LED Audio DevPack works together with the SimpleLink™ SensorTag Evaluation Kit to create lighting applications through the Cloud. SensorTag technology has an app available via iOS and Android that enables you to quickly and easily work with your sensor data — in this case, LED data. Containing 4 LEDs (red, green, amber and white), the DevPack plugs into the expansion header of the SensorTag evaluation kit. You can now start developing your Cloud projects.
Features & Benefits of the LED Audio DevPack
Bluetooth Smart allows you to use Smartphone apps
ZigBee technology
Mounting holes for F12237_OSLO_CLUSTER_W lens
SensorTag outer rubber sleeve available to fit an LED or lens
MicroUSB powered
TAS2505 4W audio amplifier
Can draw up to 2 A current (high power USB supply required)
Features & Benefits of the LED Audio DevPack
Bluetooth Smart allows you to use Smartphone apps
ZigBee technology
Mounting holes for F12237_OSLO_CLUSTER_W lens
SensorTag outer rubber sleeve available to fit an LED or lens
MicroUSB powered
TAS2505 4W audio amplifier
Can draw up to 2 A current (high power USB supply required)
Bluetooth - Texas Instruments
Specifications
Attribute | Value |
---|---|
LED Technology | LED |
Kit Classification | Evaluation Kit |
For Use With | SimpleLink SensorTag |
Kit Name | DevPack |