- RS Stock No.:
- 923-5965
- Mfr. Part No.:
- MIKROE-1306
- Brand:
- MikroElektronika
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$37.95
(exc. GST)
$43.64
(inc. GST)
Units | Per unit |
1 - 4 | $37.95 |
5 - 9 | $36.81 |
10 + | $35.55 |
- RS Stock No.:
- 923-5965
- Mfr. Part No.:
- MIKROE-1306
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
8x8 G click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. The add-on board features MAX7219 8-digit LED display driver module and 64 Green LED diodes. The 8 x 8 G Click™ has a 5 V power supply and communicates to the MCU via the SPI Interface.
8 x 8 G Click is an add-on board in mikroBUS™ form factor
Serial 8 x 8 GREEN LED display matrix
Analogue and digital brightness control
On-chip BCD code-B decoder
5 V power supply can be used with 3.3 V Microcontrollers
Supported in all MikroElektronika compilers
mikroBUS™ is specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
Serial 8 x 8 GREEN LED display matrix
Analogue and digital brightness control
On-chip BCD code-B decoder
5 V power supply can be used with 3.3 V Microcontrollers
Supported in all MikroElektronika compilers
mikroBUS™ is specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Display & Graphics Boards
Specifications
Attribute | Value |
---|---|
LED Technology | LED |
Kit Classification | Add On Board |
Kit Name | 8x8 G Click |