- RS Stock No.:
- 162-3155
- Mfr. Part No.:
- GW T3LSF2.EM-LQLT-22S5-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 162-3155
- Mfr. Part No.:
- GW T3LSF2.EM-LQLT-22S5-1
- Brand:
- OSRAM Opto Semiconductors
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM Opto Semiconductors DURIS® L 38 is the filament LED in the portfolio – and the perfect choice for all indoor retrofits with a beam angle of 360°. Our innovative linear LED enables luminaire manufacturers and lighting designers to combine the advantages of modern LED technology and the aesthetics of traditional light bulbs.
The DURIS® L 38 combines high efficacy and a wide beam angle into small footprint (32.0mm x 1.8mm), which is ideal choice for all 360° bulb and candle light application.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Colour Temperature | 2200K |
Typical Luminous Flux | 140 lm |
Forward Voltage | 30 V |
Forward Current | 40mA |
Viewing Angle | 360 ° |
Series | DURIS L 38, SOLERIQ L 38 |