- RS Stock No.:
- 718-8848
- Mfr. Part No.:
- 2106946-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-8848
- Mfr. Part No.:
- 2106946-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Solderless LED Socket, Type CM
The Solderless LED Socket, Type CM series, from TE Connectivity, provides a solderless Class 2 parallel (6 conductor) quick termination method for Crees XLamp® MP-L™ LED series (e.g. stock no. 725-0123). The LED sockets use solderless termination techniques to allow easy integration of the LED into the end customers lighting fixtures using simple screw-down installation.
The solderless LED sockets also feature robust, snap attachment for LEDILs Tyra series of reflector optics, e.g. stock no. 724-0766.
The range includes: LED to wire and LED to board versions, with or without optic latches.
The solderless LED sockets also feature robust, snap attachment for LEDILs Tyra series of reflector optics, e.g. stock no. 724-0766.
The range includes: LED to wire and LED to board versions, with or without optic latches.
Solderless termination to Cree XLamp MP-L LEDs
Snap-on optics assembly using LEDILs Tyra series reflector optics
6 line parallel terminations in both wire and board versions
Housing: 94 V-0 rated high temperature resistant thermoplastic
Contacts: Base material copper alloy, Silver plated interface to Cree XLamp MP-L LED, Tin plated interface to AMP Mini CT or to PCB
Solderless LED sockets are ideal for applications including; commercial and residential lighting fixtures and integrated custom lighting
Snap-on optics assembly using LEDILs Tyra series reflector optics
6 line parallel terminations in both wire and board versions
Housing: 94 V-0 rated high temperature resistant thermoplastic
Contacts: Base material copper alloy, Silver plated interface to Cree XLamp MP-L LED, Tin plated interface to AMP Mini CT or to PCB
Solderless LED sockets are ideal for applications including; commercial and residential lighting fixtures and integrated custom lighting
Note
LED Mounting Hardware - TE Connectivity
Specifications
Attribute | Value |
---|---|
Diameter | 26mm |
For Use With | Cree XLamp MP-L LEDs |
Number of Legs | 6 |
Mounting Type | Screw |
Voltage Rating | 30V dc |