ILS ILK-LEDIL-OSLON-SELECTOR-02. LED Kit, LEDil Lens Selector Kit 2

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

ILS LEDIL Lens Selector Kits

The LEDiL Selector Kit from ILS has been designed and developed to allow easy exploration of the OSRAM OSLON LED lens range. The 4 separate LEDiL kits offer users the full range of OSLON LEDs, each kit representing a member of the OSLON family, OSLON 80, OSLON 150 or OSLON Square (120). The fourth kit features all 3 of the OSLON SSL 80, 150 and Square LEDs in the same box.

Designed to work with most of the single source optics range from LEDiL, the LEDiL Selector can be connected to an LED driver with its on board connectors. The OSLON SSL 80 and 150 options can be driven up to 1300mA with the OSLON Square have capacity to be driven up to 1800mA and even at the highest driver currents OSRAM’s power chip technology remains efficient. The very low thermal resistance also ensures cool and highly efficient running conditions.

Intelligent LED Solutions LED Lighting Kits

Specifications
Attribute Value
Application Testing Lenses with LEDil Light Engine (Oslon 120 LED)
LED Colours White
Number of LEDs 1
Series LEDil Lens Selector Kit 2
4 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 146.20
(exc. GST)
$ 168.13
(inc. GST)
units
Per unit
1 - 1
$146.20
2 - 4
$135.80
5 +
$126.70
Related Products
EXT6 is a Corner Mounted Flexi Strip Aluminium ...
Description:
EXT6 is a Corner Mounted Flexi Strip Aluminium Extrusion packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser, 1 opal diffuser, 4 end caps and 6 mounting clips. Our aluminium extrusions are a high quality anodised ...
EXT8 is a Surface Mounted Flexi Strip Aluminium ...
Description:
EXT8 is a Surface Mounted Flexi Strip Aluminium Extrusion, with low 7mm profile, packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser, 1 opal diffuser, 4 end caps and 6 mounting clips. Our aluminium extrusions are ...
EXT10 is a 15mm Deep Profile Surface Mounted ...
Description:
EXT10 is a 15mm Deep Profile Surface Mounted Flexi Strip Aluminium Extrusion packaged as a kit of 1 metre of aluminium extrusion, 1 clear diffuser, 1 opal diffuser, 4 end caps and 6 mounting clips. Our aluminium extrusions are a ...
With 4 times as many pixels it makes ...
Description:
With 4 times as many pixels it makes much more complex animations possible, including scrolling text, and even low resolution videos.The bundled ninja diffuser makes the pixels look extra-shiny by providing some subtle diffusion, blurring the lines between each pixel. ...