- RS Stock No.:
- 137-1396
- Mfr. Part No.:
- SML_190_GTP
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1396
- Mfr. Part No.:
- SML_190_GTP
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SML 190 Series Prominent Lens for 3mm LEDs
Snap-in panel mounting LED lenses from VCC. The SML 190 series have a standard profile projecting Fresnel lens and are suitable for T1 (3 mm) LEDs.
Flat-topped prominent lens, 3.8 mm projection from panel
Lens material polycarbonate UL 94-V2
0.17 inch (4.3 mm) diameter mounting
Suitable for panels of 0.8 to 1.6 mm in thickness
Available in various colours
Lens material polycarbonate UL 94-V2
0.17 inch (4.3 mm) diameter mounting
Suitable for panels of 0.8 to 1.6 mm in thickness
Available in various colours
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | SML_190 |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Lens Material | Polycarbonate (PC) |
Affixing Method | Snap In |
For Use With | LED |
Dimensions | 4.9 (Dia.) x 7.37mm |
Clear or Diffused | Clear |
Diameter | 4.9mm |
Height | 7.37mm |
Length | 7.37mm |
Lens Structure | Fresnel |