Ledil C12606_LENINA-DL, Lenina Series LED Lens, Round Beam
This image is representative of the product range
Temporarily out of stock - back order for despatch 05/05/2021, delivery within 8 from despatch date
Added
- RS Stock No.:
- 170-9671
- Mfr. Part No.:
- C12606_LENINA-DL
- Manufacturer:
- Ledil
- COO (Country of Origin):
- CN
units | Per unit | Per Box* |
60 + | $5.251 | $315.06 |
*price indicative |
LEDiL LENINA Series LED Reflectors
Attribute | Value |
Series | Lenina |
Emission Pattern | Round |
For Use With | Series of LEDs |
Dimensions | 73.98 (Dia.) x 4.91mm |
Clear or Diffused | Clear |
Diameter | 73.98mm |
Height | 4.91mm |