Ledil C12622_HELENA-A, Helena Series LED Lens, 19 ° Round Beam
This image is representative of the product range
15 Delivery within 8 working days
Added
- RS Stock No.:
- 170-9682
- Mfr. Part No.:
- C12622_HELENA-A
- Manufacturer:
- Ledil
- COO (Country of Origin):
- CN
units | Per unit | Per Tray* |
15 + | $9.757 | $146.355 |
*price indicative |
LEDiL HELENA Series LED Lenses
Note
Attribute | Value |
Series | Helena |
Emission Pattern | Round |
Viewing Angle | 19 ° |
For Use With | Lumileds LUXEON K12, Lumileds LUXEON K16, Lumileds LUXEON K8 |
Dimensions | 72.8 (Dia.) x 11mm |
Clear or Diffused | Clear |
Diameter | 72.8mm |
Height | 11mm |