Ledil C14613_FLARE-MAXI-T, Flare Series LED Lens, 82 + 21 ° Rectangular Beam
This image is representative of the product range
28 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 170-9690
- Mfr. Part No.:
- C14613_FLARE-MAXI-T
- Manufacturer:
- Ledil
- COO (Country of Origin):
- CN
units | Per unit | Per Bag* |
2 + | $9.625 | $19.25 |
*price indicative |
LEDiL FLARE Series LED Lenses
Note
Attribute | Value |
Series | Flare |
Emission Pattern | Rectangular |
Viewing Angle | 82 + 21 ° |
Affixing Method | Pin, Screw |
For Use With | Lumileds LUXEON M |
Dimensions | 43 x 28.4 x 15.5mm |
Clear or Diffused | Clear |
Height | 15.5mm |
Length | 43mm |
Width | 28.4mm |