Ledil FCA12104_IRIS, Iris Series LED Lens, 9 ° Round Beam
This image is representative of the product range
Temporarily out of stock - back order for despatch 27/04/2021, delivery within 8 from despatch date
Added
- RS Stock No.:
- 170-9699
- Mfr. Part No.:
- FCA12104_IRIS
- Manufacturer:
- Ledil
- COO (Country of Origin):
- FI
units | Per unit | Per Tray* |
32 + | $13.87 | $443.84 |
*price indicative |
LEDiL IRIS Series LED Lenses
Attribute | Value |
Series | Iris |
Emission Pattern | Round |
Viewing Angle | 9 ° |
Affixing Method | Pin, Screw, Tape |
For Use With | Cree XM-L, Cree XM-L2 |
Dimensions | 38 (Dia.) x 27.7mm |
Clear or Diffused | Clear |
Diameter | 38mm |
Height | 27.7mm |