- RS Stock No.:
- 174-1267
- Mfr. Part No.:
- FN15968_RONDA-WW-C
- Brand:
- Ledil
On back order for despatch 06/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$23.86
(exc. GST)
$27.44
(inc. GST)
Units | Per unit |
1 - 4 | $23.86 |
5 - 9 | $23.37 |
10 - 24 | $22.68 |
25 - 49 | $22.11 |
50 + | $21.65 |
- RS Stock No.:
- 174-1267
- Mfr. Part No.:
- FN15968_RONDA-WW-C
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Product series especially designed & optimized for VERO10 series of LEDs.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and temperature conditions.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PMMA with high UV and temperature resistance. Allows use of high current and temperature conditions.
Specifications
Attribute | Value |
---|---|
Series | Ronda |
Lens Shape | Round |
Product Type | LED Lens & Holder |
Number of LEDs Per Lens | 1 |
Emission Pattern | Extra Wide Angle |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 57 ° |
Dimensions | 53.9 Dia. x 16.6mm |
Clear or Diffused | Clear |
Diameter | 53.9mm |
Height | 16.6mm |