- RS Stock No.:
- 180-5458
- Mfr. Part No.:
- 60036
- Brand:
- Carclo
57 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$39.58
(exc. GST)
$45.52
(inc. GST)
Units | Per unit |
1 - 22 | $39.58 |
23 - 44 | $38.60 |
45 + | $38.01 |
- RS Stock No.:
- 180-5458
- Mfr. Part No.:
- 60036
- Brand:
- Carclo
Technical data sheets
Legislation and Compliance
Product Details
Mates with Zhaga D50 compliant interconnect
Compatible with TE Z50 interconnects
Compatible with TE Z50 interconnects
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Silicone S1 |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Dimensions | 67 Dia. x 40.3mm |
Diameter | 67mm |
Height | 40.3mm |